
Surface mount resettable fuse, 1A current rating, 32V DC maximum voltage. Features 125mR DC cold resistance and a compact 0603 (1608 metric) case size. Operates across a wide temperature range from -40°C to 125°C. Constructed with an alumina body and supplied on tape and reel for automated assembly. RoHS compliant.
Panasonic ERB-RE1R00V technical specifications.
| Body Material | Alumina |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1A |
| DC Cold Resistance | 125mR |
| Depth | 0.8mm |
| Fuse Current | 1A |
| Fuse Size | 1.6 X 0.8mm |
| Height | 0.54mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ERB-RE |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERB-RE1R00V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
