Panasonic ERB-SE5R00U technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 20mR |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | No |
| Series | ERBSE |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ERB-SE5R00U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.