Panasonic ERBSD2R50U technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Resistance | 0.04 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ERBSD2R50U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.