Panasonic ERD-S1TJ131V technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | 130R |
| Series | ERDS1 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S1TJ131V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
