Panasonic ERD-S1TJ392V technical specifications.
| Package/Case | Axial |
| Length | 0.25inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | ERDS1 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S1TJ392V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
