Panasonic ERD-S2TJ183V technical specifications.
| Package/Case | Axial |
| Diameter | 1.7mm |
| Lead Diameter | 0.45mm |
| Lead Length | 20mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | ERDS2 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ183V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
