Through-hole resistor featuring 10 kΩ resistance with a 5% tolerance. This metal film, metal oxide component offers a 1W power rating and a 350V voltage rating. Constructed with a cylindrical, conformal package, it has axial leads with a 0.65mm diameter and a body measuring 9mm in length and 2.8mm in diameter. Operating temperature range spans from -55°C to 200°C.
Panasonic ERG-1SJ103 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film, Metal Oxide |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-1SJ103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.