Panasonic ERG-1SJ113 technical specifications.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Length | 0.354inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 11kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-1SJ113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.