
Through-hole fixed resistor with 47 Ohm resistance and 5% tolerance. Features 1W power dissipation, 350V voltage rating, and axial terminations. Constructed with a cylindrical, conformal package measuring 9mm in length and 2.8mm in diameter, with 0.65mm diameter tin-plated leads. Operates across a wide temperature range from -55°C to 200°C. RoHS compliant and lead-free.
Panasonic ERG-1SJ470 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film, Metal Oxide |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-1SJ470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.