
Through-hole metal oxide resistor from the ERG series, featuring 680 ohm resistance with a 5% tolerance. This axial leaded component offers a 1W power rating and a 350V voltage rating. It operates within a temperature range of -55°C to 200°C and has a conformal package with tin plating.
Panasonic ERG-1SJ681 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-1SJ681 to view detailed technical specifications.
No datasheet is available for this part.