
Through-hole fixed resistor featuring metal film technology and a 10 Ohm resistance with a 5% tolerance. This cylindrical component offers a 2W power dissipation and a 350V voltage rating, operating across a wide temperature range from -55°C to 200°C. It has axial terminations with a 0.8mm lead diameter and a 4mm diameter, 12mm length body with conformal coating. RoHS compliant and lead-free, this bulk-packaged resistor is suitable for general-purpose applications.
Panasonic ERG-2SJ100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERG |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
