Through-hole fixed resistor with 10k Ohm resistance and 5% tolerance. Features 2W power dissipation, metal film construction, and a cylindrical, conformal package with axial tin-plated leads. Operates across a -55°C to 200°C temperature range with a 350V voltage rating.
Panasonic ERG-2SJ103A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ103A to view detailed technical specifications.
No datasheet is available for this part.