
Through-hole axial metal film resistor with 120 Ohm resistance and 5% tolerance. Features 2W power dissipation, 350V voltage rating, and a cylindrical construction with 4mm diameter and 12mm length. Operates across a temperature range of -55°C to 200°C, with 0.8mm lead diameter. This RoHS compliant component is lead-free and designed for through-hole mounting.
Panasonic ERG-2SJ121 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERG |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.