Panasonic ERG-2SJ161 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Lead Free | Contains Lead |
| Length | 0.472inch |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
