
The ERG-2SJ302A is a 700V axial through-hole fixed resistor with a resistance of 3kR. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 200°C. The resistor is lead-free and has a tolerance of 5%. It is available in a package quantity of 3000 units, packaged in tape and reel.
Panasonic ERG-2SJ302A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3kR |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ302A to view detailed technical specifications.
No datasheet is available for this part.