Panasonic ERG-2SJ433V technical specifications.
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 43kR |
| Series | ERG-2S |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ433V to view detailed technical specifications.
No datasheet is available for this part.