
The ERG-2SJ512 is a through-hole fixed resistor from Panasonic with a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and is RoHS compliant. The resistor is packaged in bulk quantities of 100 and features a 5% tolerance. It has a DC rated voltage of 350V and a resistance of 5.1kΩ.
Panasonic ERG-2SJ512 technical specifications.
| Package/Case | Axial |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ512 to view detailed technical specifications.
No datasheet is available for this part.