The ERG-2SJ752E is a 700V axial through-hole fixed resistor from Panasonic with a resistance of 7.5kΩ. It has a maximum power dissipation of 2W and is available in a radial package with a diameter of 4mm and a length of 12mm. The resistor is RoHS compliant and has a tolerance of 5%. It is suitable for operation over a temperature range of -55°C to 200°C.
Panasonic ERG-2SJ752E technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ752E to view detailed technical specifications.
No datasheet is available for this part.