The ERG-3SJ112 is a through-hole resistor from Panasonic with a DC rated voltage of 350V and a resistance of 1.1kR. It has a maximum power dissipation of 3W and operates over a temperature range of -55°C to 235°C. The resistor is packaged in axial form and is available in bulk quantities. It is compliant with RoHS regulations and has a tolerance of 5%.
Panasonic ERG-3SJ112 technical specifications.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.