The ERG-3SJ130A is a 700V axial through-hole fixed resistor from Panasonic. It features a resistance of 13 ohms and a tolerance of 5%. The resistor has a maximum operating temperature range of -55°C to 200°C and a maximum power dissipation of 3 watts. It is available in a package quantity of 1500 units, packaged in tape and reel.
Panasonic ERG-3SJ130A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 13R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.