Panasonic ERG-3SJ151V technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | ERG-3S |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| Weight | 0.051853oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ151V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.