Through-hole fixed resistor featuring a 3W power dissipation and 18 Ohm resistance with a 5% tolerance. This metal oxide, metal film resistor operates within a -55°C to 200°C temperature range and has a 350V DC rated voltage. Its cylindrical, conformal package measures 15mm in length and 5.5mm in diameter with 0.8mm axial leads.
Panasonic ERG-3SJ180 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide, Metal Film |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.