Through-hole fixed resistor with 22 kΩ resistance and 5% tolerance. Features a 3W power dissipation rating and a 350V voltage rating. Constructed with a cylindrical metal oxide element and axial leads, this component has a conformal package measuring 5.5mm in diameter and 15mm in length. Operates across a wide temperature range from -55°C to 200°C.
Panasonic ERG-3SJ223 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.