Through-hole metal oxide fixed resistor with 47k Ohm resistance and 5% tolerance. Features a 3W power dissipation, 700V voltage rating, and 350V DC rated voltage. Operates from -55°C to 200°C with axial terminations and a conformal cylindrical package measuring 5.5mm diameter and 15mm length. Includes 0.8mm lead diameter and tin contact plating.
Panasonic ERG-3SJ473 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ473 to view detailed technical specifications.
No datasheet is available for this part.