
The ERG-3SJ510A is a through-hole axial resistor with a voltage rating of 700V and a tolerance of 5%. It has a resistance of 51 ohms and a maximum power dissipation of 3W. The resistor is constructed with a cylindrical body and has a conformal package. It can operate within a temperature range of -55°C to 200°C. The ERG-3SJ510A is lead-free and has a tin contact plating.
Panasonic ERG-3SJ510A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ510A to view detailed technical specifications.
No datasheet is available for this part.