Panasonic ERG2HJ391H technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15 |
| Tolerance | 5 |
| Package Width | 6.4 |
| Package Height | 5.8 |
| Series | ERG-H |
| Resistance | 390 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERG2HJ391H to view detailed technical specifications.
No datasheet is available for this part.