Surface mount thick film chip resistor, 1.2kΩ resistance with 1% tolerance. Features a 2010 imperial case code (5025 metric) and a maximum power dissipation of 750mW. Operates across a wide temperature range from -55°C to 155°C with a 200V DC rated voltage. Tin contact plating and lead-free construction ensure compatibility with modern assembly processes. Packaged in tape and reel for automated placement.
Panasonic ERJ-12SF1201U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12SF1201U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.