
Thick film chip resistor, 0 Ohm resistance, 1812 (4532 metric) case code, surface mount construction. Features tin contact plating, 750mW max power dissipation, and 200V DC rated voltage. Operates across a -55°C to 155°C temperature range. Packaged in tape and reel for automated assembly.
Panasonic ERJ-12Y0R00U technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.028inch |
| Length | 4.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12Y0R00U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.