Thick film chip resistor, 1.6 Ohm resistance with 5% tolerance, rated for 0.75W (3/4W) maximum power dissipation and 200V DC. Features a 2010 (5025 metric) case code, surface mount termination, and tin contact plating. Operating temperature range from -55°C to 155°C, with temperature coefficient between -100ppm/°C and 600ppm/°C. Automotive AEC-Q200 qualified and supplied in tape and reel packaging.
Panasonic ERJ-12ZYJ1R6U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ1R6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.