
The ERJ-12ZYJ303U is a surface mount chip resistor with a voltage rating of 200V and a power dissipation of 750mW. It has a tolerance of 5% and is suitable for use in automotive applications, meeting the AEC-Q200 standard. The resistor is packaged in a tape and reel format and has a termination of SMD/SMT. It is available in a single unit quantity and has a package quantity of 1.
Panasonic ERJ-12ZYJ303U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 30kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ303U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.