Molded thick film chip resistor, 2010 case size (5025 metric), offering 3.6 Ohms resistance with a 5% tolerance. Features a 750mW power rating, 200V DC voltage rating, and operating temperatures from -55°C to 155°C. Designed for surface mount applications with tin contact plating and 2 terminations. Automotive AEC-Q200 qualified, supplied on tape and reel in a 5000-piece package.
Panasonic ERJ-12ZYJ3R6U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Height - Seated (Max) | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ3R6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.