The ERJ-12ZYJ565U is a 200V surface mount chip resistor from Panasonic with a resistance of 5.6MR. It has a maximum power dissipation of 750mW and operates over a temperature range of -55°C to 155°C. The resistor is available in a 2010 package with a height of 0.6mm, length of 4.5mm, and width of 3.2mm. It is rated to AEC-Q200 standards and is suitable for automotive applications.
Panasonic ERJ-12ZYJ565U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 5.6MR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ565U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.