
Thick film chip resistor, 8.2 Ohm resistance with 5% tolerance. Features a 2010 (5025 metric) case code, 0.197" length, 0.028" height, and 3.2mm width. Rated for 200V DC and 3/4W (750mW) power dissipation, operating from -55°C to 155°C. Automotive AEC-Q200 qualified, surface mount termination with tin plating, supplied on tape and reel.
Panasonic ERJ-12ZYJ8R2U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.001199oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ8R2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
