
Surface mount chip resistor featuring 91k Ohm resistance with a 5% tolerance. This thick film component is housed in a 2010 (5025 metric) case code, offering a 0.75W power dissipation and a 200V voltage rating. Operating across a temperature range of -55°C to 155°C, it boasts tin contact plating and is supplied in tape and reel packaging.
Panasonic ERJ-12ZYJ913U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 91kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ913U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.