
Surface Mount Chip Resistor, 2.8 kΩ resistance with 1% tolerance. Features a 1210 (3225 metric) case code, 500mW power dissipation, and a 200V voltage rating. Operates across a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified with tin contact plating. Packaged in tape and reel.
Panasonic ERJ-14NF2801U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.8kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF2801U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
