Molded thick film chip resistor, 1210 case code (3225 metric), featuring 294kR resistance with 1% tolerance and a 200V DC rating. This surface mount component offers 500mW power dissipation, operating from -55°C to 155°C, and is rated for automotive AEC-Q200 compliance. The 1210 package measures 3.2mm x 2.5mm x 0.6mm with tin contact plating. Packaged on tape and reel, this RoHS compliant resistor is supplied in quantities of 5000.
Panasonic ERJ-14NF2943U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 294kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF2943U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.