Surface mount chip resistor featuring a 1210 (3225 metric) case code and 2 terminations. This thick film resistor offers a resistance of 374 Ohms with a 1% tolerance and a power dissipation rating of 500mW. Operating across a wide temperature range from -55°C to 155°C, it boasts a voltage rating of 200V DC and is AEC-Q200 qualified for automotive applications. The component is lead-free, RoHS compliant, and supplied on tape and reel in a 5000-piece package.
Panasonic ERJ-14NF3740U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 374R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF3740U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.