Surface mount chip resistor featuring 64.9kΩ resistance and 1% tolerance. This thick film resistor offers 500mW power dissipation and a 200V voltage rating, operating from -55°C to 155°C. The 1210 (3225 metric) case code provides a 3.2mm length, 2.5mm width, and 0.6mm height with tin contact plating. Designed for automotive applications, it meets AEC-Q200 standards and is supplied on tape and reel.
Panasonic ERJ-14NF6492U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 64.9kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF6492U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.