
Thick film chip resistor, 1210 case code (3225 metric), featuring 7.5k Ohm resistance with 1% tolerance. Rated for 0.5W maximum power dissipation and 200V DC, this surface mount component operates from -55°C to 155°C. Constructed with tin plating and a molded body, it offers 100ppm/°C temperature coefficient and is AEC-Q200 automotive qualified. Packaged on tape and reel, this lead-free and RoHS compliant resistor is designed for high-reliability applications.
Panasonic ERJ-14NF7501U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF7501U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.