Molded SMD chip resistor with 4.7 Ohm resistance and 5% tolerance. Features a 1210 (3225 metric) case code, 250mW power dissipation, and 200V voltage rating. Operates from -55°C to 125°C with a 100ppm/°C temperature coefficient. Automotive AEC-Q200 qualified and lead-free, supplied on tape and reel.
Panasonic ERJ-14RQJ4R7U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14RQJ4R7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.