Surface mount chip resistor with a 24 Ohm resistance and 5% tolerance. Features a 1210 imperial / 3225 metric case code, 2.5mm depth, 3.2mm length, and 2.5mm width. Rated for 200V DC and 500mW maximum power dissipation, operating from -55°C to 155°C. Automotive AEC-Q200 compliant with tin contact plating and RoHS compliance.
Panasonic ERJ-14YJ240U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ240U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
