Thick film chip resistor, 1210 (3225) case code, featuring 3.6M Ohm resistance with a 5% tolerance. Rated for 1/2W (500mW) maximum power dissipation and 200V DC, operating from -55°C to 155°C. This surface mount component offers tin contact plating and is AEC-Q200 qualified for automotive applications. Packaged on tape and reel, it measures 3.2mm in length, 2.5mm in width, and 0.6mm in height.
Panasonic ERJ-14YJ365U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3.6MR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ365U to view detailed technical specifications.
No datasheet is available for this part.