
Surface mount chip resistor with 4.3kR resistance and 5% tolerance. Features a 1210 case code (3225 metric), 500mW max power dissipation, and 200V voltage rating. Constructed with tin contact plating, this rectangular component operates from -55°C to 155°C and is AEC-Q200 qualified. Packaged in tape and reel, it is lead-free and RoHS compliant.
Panasonic ERJ-14YJ432U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 4.3kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ432U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
