This 200V 5% surface mount chip resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. It is packaged in a 1210 case and is available in quantities of 5000 on tape and reel. The resistor is tin-plated and RoHS compliant.
Panasonic ERJ-14YJ515U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.1MR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ515U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
