Thick film chip resistor, 6.2M Ohm resistance with 5% tolerance. Features a 1210 (3225 metric) SMD case code, 500mW power dissipation, and a 200V voltage rating. Operating temperature range from -55°C to 155°C, with a temperature coefficient of ±400ppm/°C to ±150ppm/°C. Automotive AEC-Q200 qualified, surface mountable with tin contact plating, supplied on tape and reel.
Panasonic ERJ-14YJ625U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 6.2MR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ625U to view detailed technical specifications.
No datasheet is available for this part.