Surface mount chip resistor featuring 6.2 Ohm resistance with a 5% tolerance. This thick film resistor is housed in a 1210 (3225 metric) case, offering a 500mW power dissipation and a 200V DC voltage rating. Operating across a wide temperature range of -55°C to 155°C, it boasts automotive AEC-Q200 qualification and tin contact plating. The component is supplied on tape and reel for automated assembly.
Panasonic ERJ-14YJ6R2U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14YJ6R2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.