Surface mount chip resistor with 1.5kR resistance and 1% tolerance. Features a 0201 (0603 metric) case code, 1/20W (50mW) power dissipation, and 25V voltage rating. Operating temperature range from -55°C to 125°C. Constructed with thick film technology and tin contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-1GEF1501C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF1501C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.