![PANASONIC - ERJ-1GEF1781C - SMD Chip Resistor, 0201 [0603 Metric], 1.78 kohm, ERJ1GE Series, 25 V, Thick Film, 50 mW](https://static.datasheets.com/image/19862138-panasonic-erj-1gef1781c-image.jpg)
Panasonic ERJ-1GEF1781C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.78kR |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF1781C to view detailed technical specifications.
No datasheet is available for this part.