
Surface mount thick film chip resistor, 0201 case code (0603 metric), featuring 470 Ohm resistance with 1% tolerance. Rated for 0.05W (1/20W) maximum power dissipation and 25V maximum operating voltage. Operating temperature range from -55°C to 125°C, with a temperature coefficient of ±200ppm/°C. Constructed with tin plated contacts, lead-free, and RoHS compliant.
Panasonic ERJ-1GEF4700C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF4700C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.