
The ERJ-1GEF8871C is a surface mount chip resistor from Panasonic with a voltage rating of 25V and a resistance of 8.87kR. It has a tolerance of 1% and a maximum power dissipation of 50mW. The resistor is available in a 0201 package with a height of 0.01inch and a length of 0.024inch. It is designed for use in applications where a small footprint is required and can operate over a temperature range of -55°C to 125°C.
Panasonic ERJ-1GEF8871C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 8.87kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 15V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GEF8871C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
